UHD1E221MPD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 10.215
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.366
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.000
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 194
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.958
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.994
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.952
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.000
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 470
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.454
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.78378
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.23000
Datasheet

Upgrade


Rubycon
In Stock: 4.469
Unit Price: kr.3.17000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD1E221MPD

DigiKey Part Number
493-15200-ND
Manufacturer
Manufacturer Product Number
UHD1E221MPD
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1E221MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
532 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Impedance
72 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.79400kr.17.94
50kr.1.32260kr.66.13
200kr.1.04705kr.209.41
600kr.0.88982kr.533.89
1.000kr.0.83079kr.830.79
2.600kr.0.73988kr.1,923.69
5.000kr.0.68972kr.3,448.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000