



UHV1V221MPD | |
|---|---|
DigiKey Part Number | 493-14474-ND |
Manufacturer | |
Manufacturer Product Number | UHV1V221MPD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V221MPD6 | Nichicon | 4.814 | 493-15215-ND | kr.4.04000 | Similar |
| UHE1V221MPD | Nichicon | 533 | 493-1578-ND | kr.4.10000 | Similar |
| UHE1V221MPD6 | Nichicon | 49.241 | 493-1579-ND | kr.3.78000 | Similar |
| UHV1V221MPD1TA | Nichicon | 2.000 | 493-UHV1V221MPD1TACT-ND | kr.3.65000 | Parametric Equivalent |
| UHV1V221MPD1TD | Nichicon | 263 | 493-17634-1-ND | kr.3.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.10200 | kr.21.02 |
| 50 | kr.1.55500 | kr.77.75 |
| 100 | kr.1.38200 | kr.138.20 |
| 500 | kr.1.08264 | kr.541.32 |
| 1.000 | kr.0.98817 | kr.988.17 |
| 3.000 | kr.0.86984 | kr.2,609.52 |
| 6.000 | kr.0.81119 | kr.4,867.14 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |

