



UHD1E221MPD1TA | |
|---|---|
DigiKey Part Number | 493-16305-1-ND - Cut Tape (CT) 493-16305-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E221MPD1TD | Nichicon | 25.617 | 493-15236-1-ND | kr.3.36000 | Upgrade |
| UHD1E221MPD1TD | Nichicon | 3.990 | 493-17388-1-ND | kr.2.92000 | Parametric Equivalent |
| UHV1E221MPD | Nichicon | 194 | 493-15302-ND | kr.4.56000 | Parametric Equivalent |
| UHV1E221MPD1TA | Nichicon | 1.928 | 493-UHV1E221MPD1TACT-ND | kr.3.55000 | Parametric Equivalent |
| UHV1E221MPD1TD | Nichicon | 1.494 | 493-UHV1E221MPD1TDCT-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.32260 | kr.66.13 |
| 100 | kr.1.17230 | kr.117.23 |
| 500 | kr.0.91284 | kr.456.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.83079 | kr.830.79 |
| 2.000 | kr.0.76261 | kr.1,525.22 |
| 3.000 | kr.0.72815 | kr.2,184.45 |
| 5.000 | kr.0.68972 | kr.3,448.60 |
| 7.000 | kr.0.66713 | kr.4,669.91 |
| 10.000 | kr.0.64530 | kr.6,453.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

