



UHV1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-17634-1-ND - Cut Tape (CT) 493-17634-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V221MPD | Nichicon | 3.952 | 493-14474-ND | kr.0.39000 | Parametric Equivalent |
| UHV1V221MPD1TA | Nichicon | 2.000 | 493-UHV1V221MPD1TACT-ND | kr.0.42000 | Parametric Equivalent |
| 35YXJ220M8X11.5 | Rubycon | 1.506 | 35YXJ220M8X11.5-ND | kr.0.38000 | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 4.386 | 1189-1297-ND | kr.0.37000 | Parametric Equivalent |
| 35YXJ220MT78X11.5 | Rubycon | 0 | 35YXJ220MT78X11.5-ND | kr.0.08240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.67120 | kr.83.56 |
| 100 | kr.1.48740 | kr.148.74 |
| 500 | kr.1.16896 | kr.584.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06854 | kr.1,068.54 |
| 2.000 | kr.0.98505 | kr.1,970.10 |
| 3.000 | kr.0.94288 | kr.2,828.64 |
| 5.000 | kr.0.89585 | kr.4,479.25 |
| 7.000 | kr.0.86822 | kr.6,077.54 |
| 10.000 | kr.0.84152 | kr.8,415.20 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

