UHD1A332MHD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 530
Unit Price: kr.10.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 495
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 125
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 635
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 718
Unit Price: kr.13.76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.483
Unit Price: kr.12.81000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 63
Unit Price: kr.11.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 490
Unit Price: kr.12.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 485
Unit Price: kr.9.57000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.088
Unit Price: kr.10.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.018
Unit Price: kr.10.78000
Datasheet

Upgrade


Chemi-Con
In Stock: 708
Unit Price: kr.11.98000
Datasheet

Upgrade


Chemi-Con
In Stock: 944
Unit Price: kr.20.73000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.24986
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD1A332MHD

DigiKey Part Number
493-15187-ND
Manufacturer
Manufacturer Product Number
UHD1A332MHD
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1A332MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.216 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.77 A @ 100 kHz
Part Status
Not For New Designs
Impedance
18 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1A332MHDNichicon530493-15288-NDkr.10.33000Similar
UHD1A332MHD1TONichicon495493-UHD1A332MHD1TOCT-NDkr.9.32000Parametric Equivalent
UHE1A332MHDNichicon125493-1505-NDkr.8.24000Parametric Equivalent
UHE1A332MHD1TONichicon635493-17624-1-NDkr.8.24000Parametric Equivalent
UHW1C332MHDNichicon718493-6924-NDkr.13.76000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.37600kr.53.76
50kr.4.11980kr.205.99
100kr.3.72160kr.372.16
800kr.2.88669kr.2,309.35
1.600kr.2.69648kr.4,314.37
3.200kr.2.53846kr.8,123.07
5.600kr.2.43067kr.13,611.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250