



UHW1C332MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1C332MHD1TOCT-ND - Cut Tape (CT) UHW1C332MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C332MHD1TO |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.95000 | kr.12.95 |
| 10 | kr.8.45500 | kr.84.55 |
| 50 | kr.6.59200 | kr.329.60 |
| 100 | kr.6.00420 | kr.600.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.99224 | kr.2,496.12 |
| 1.000 | kr.4.67372 | kr.4,673.72 |
| 1.500 | kr.4.51303 | kr.6,769.54 |
| 2.500 | kr.4.33390 | kr.10,834.75 |
| 3.500 | kr.4.22864 | kr.14,800.24 |
| 5.000 | kr.4.12698 | kr.20,634.90 |
| Unit Price without VAT: | kr.12.95000 |
|---|---|
| Unit Price with VAT: | kr.16.18750 |

