



UHD1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD1A332MHD1TOCT-ND - Cut Tape (CT) UHD1A332MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.216 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Part Status Not For New Designs | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1A332MHD | Nichicon | 125 | 493-1505-ND | kr.8.24000 | Parametric Equivalent |
| UHE1A332MHD1TO | Nichicon | 635 | 493-17624-1-ND | kr.8.24000 | Parametric Equivalent |
| UHW1C332MHD | Nichicon | 718 | 493-6924-ND | kr.13.76000 | Parametric Equivalent |
| UHW1C332MHD1TO | Nichicon | 2.483 | 493-UHW1C332MHD1TOCT-ND | kr.12.81000 | Parametric Equivalent |
| UPA1A332MHD | Nichicon | 63 | 493-16978-ND | kr.11.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.02900 | kr.60.29 |
| 50 | kr.4.63960 | kr.231.98 |
| 100 | kr.4.20090 | kr.420.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.79962 | kr.1,399.81 |
| 1.000 | kr.2.59731 | kr.2,597.31 |
| 1.500 | kr.2.49525 | kr.3,742.88 |
| 2.500 | kr.2.38146 | kr.5,953.65 |
| 3.500 | kr.2.31457 | kr.8,100.99 |
| 5.000 | kr.2.24995 | kr.11,249.75 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

