



UPA1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12382-1-ND - Cut Tape (CT) 493-12382-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.938 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A332MHD | Nichicon | 63 | 493-16978-ND | kr.11.60000 | Parametric Equivalent |
| UPW1A332MHD1TO | Nichicon | 485 | 493-12153-1-ND | kr.9.57000 | Parametric Equivalent |
| 860160278042 | Würth Elektronik | 276 | 732-9447-1-ND | kr.9.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.07100 | kr.80.71 |
| 50 | kr.6.28680 | kr.314.34 |
| 100 | kr.5.72190 | kr.572.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.75056 | kr.2,375.28 |
| 1.000 | kr.4.44478 | kr.4,444.78 |
| 1.500 | kr.4.29053 | kr.6,435.80 |
| 2.500 | kr.4.11859 | kr.10,296.48 |
| 3.500 | kr.4.01755 | kr.14,061.42 |
| 5.000 | kr.3.91993 | kr.19,599.65 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

