



UHE1A332MHD | |
|---|---|
DigiKey Part Number | 493-1505-ND |
Manufacturer | |
Manufacturer Product Number | UHE1A332MHD |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.784 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1A332MHD | Nichicon | 665 | 493-6843-ND | kr.8.94000 | Direct |
| UHV1A332MHD | Nichicon | 530 | 493-15288-ND | kr.10.33000 | Similar |
| EEU-FR1A332 | Panasonic Industry | 4.088 | P14383-ND | kr.10.59000 | Direct |
| EEU-EB1A332 | Panasonic Industry | 403 | P13117-ND | kr.9.95000 | Upgrade |
| EEU-FM1A332 | Panasonic Industry | 3.512 | P12735-ND | kr.10.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.27500 | kr.52.75 |
| 50 | kr.4.03980 | kr.201.99 |
| 100 | kr.3.64870 | kr.364.87 |
| 800 | kr.2.82733 | kr.2,261.86 |
| 1.600 | kr.2.64018 | kr.4,224.29 |
| 3.200 | kr.2.48468 | kr.7,950.98 |
| 5.600 | kr.2.37861 | kr.13,320.22 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

