Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPW2D221MRD6 | |
|---|---|
DigiKey Part Number | 493-2014-ND |
Manufacturer | |
Manufacturer Product Number | UPW2D221MRD6 |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2D221MRD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 824 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D221MHD | Nichicon | 0 | 493-7020-ND | kr.11.05950 | Similar |
| UCY2D221MHD | Nichicon | 6.876 | 493-5454-ND | kr.19.53000 | Similar |
| UCY2D221MHD3 | Nichicon | 0 | 493-7064-ND | kr.19.84000 | Similar |
| UVY2D221MHD | Nichicon | 198 | 493-12490-ND | kr.18.96000 | Similar |
| UVZ2D221MHD | Nichicon | 299 | 493-1407-ND | kr.19.91000 | Similar |








