EKXG201ELL221MM25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.15.43000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.53633
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 100
Unit Price: kr.41.86000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.11.21650
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.80000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.20.13000
Datasheet

Similar


Nichicon
In Stock: 230
Unit Price: kr.19.23000
Datasheet

Similar


Nichicon
In Stock: 299
Unit Price: kr.20.19000
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG201ELL221MM25S

DigiKey Part Number
565-1439-ND
Manufacturer
Manufacturer Product Number
EKXG201ELL221MM25S
Description
CAP ALUM 220UF 20% 200V RADIAL
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG201ELL221MM25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Ripple Current @ High Frequency
2.3625 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes