Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UCY2D181MHD6 | |
|---|---|
DigiKey Part Number | UCY2D181MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D181MHD6 |
Description | CAP ALUM 180UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D181MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.035 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.07 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D181MHD6TN | Nichicon | 2.814 | 493-4802-1-ND | kr.18.26000 | Direct |
| UAQ2D181MHD | Nichicon | 0 | UAQ2D181MHD-ND | kr.0.00000 | Similar |
| UAQ2D181MHD6 | Nichicon | 0 | UAQ2D181MHD6-ND | kr.0.00000 | Similar |
| UAS2D181MHD | Nichicon | 0 | 493-7018-ND | kr.8.41700 | Similar |
| UAS2D181MHD6 | Nichicon | 0 | 493-7019-ND | kr.8.44657 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.29228 | kr.2,916.91 |
| Unit Price without VAT: | kr.7.29228 |
|---|---|
| Unit Price with VAT: | kr.9.11535 |








