180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2D181MHD

DigiKey Part Number
493-5453-ND
Manufacturer
Manufacturer Product Number
UCY2D181MHD
Description
CAP ALUM 180UF 20% 200V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2D181MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.12.44500kr.124.45
50kr.9.86260kr.493.13
100kr.9.04780kr.904.78
500kr.7.64668kr.3,823.34
1.000kr.7.20585kr.7,205.85
2.500kr.6.73572kr.16,839.30
5.000kr.6.44943kr.32,247.15
Manufacturers Standard Package
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000