UAQ2D181MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.8.41700
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.44657
Datasheet

Similar


Nichicon
In Stock: 956
Unit Price: kr.18.64000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.7.29228
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UAQ2D181MHD

DigiKey Part Number
UAQ2D181MHD-ND
Manufacturer
Manufacturer Product Number
UAQ2D181MHD
Description
CAP ALUM 180UF 20% 200V RADIAL
Customer Reference
Detailed Description
180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2D181MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
792 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAS2D181MHDNichicon0493-7018-NDkr.8.41700Direct
UAS2D181MHD6Nichicon0493-7019-NDkr.8.44657Similar
UCY2D181MHDNichicon956493-5453-NDkr.18.64000Similar
UCY2D181MHD6Nichicon0UCY2D181MHD6-NDkr.7.29228Similar
Obsolete
This product is no longer manufactured. View Substitutes