180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ201ELL181ML25S

DigiKey Part Number
565-EKXJ201ELL181ML25S-ND
Manufacturer
Manufacturer Product Number
EKXJ201ELL181ML25S
Description
CAP ALUM 180UF 20% 200V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ201ELL181ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
925 mA @ 120 Hz
Ripple Current @ High Frequency
2.08125 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.70000kr.11.70
10kr.7.63200kr.76.32
50kr.5.92460kr.296.23
100kr.5.38510kr.538.51
500kr.4.45780kr.2,228.90
1.000kr.4.16587kr.4,165.87
2.500kr.3.85440kr.9,636.00
5.000kr.3.66468kr.18,323.40
Unit Price without VAT:kr.11.70000
Unit Price with VAT:kr.14.62500