Direct
Direct
Direct
Similar




UCD1K151MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1K151MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1K151MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1K151MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K151MNJ1MS |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K151MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.94700 | kr.59.47 |
| 50 | kr.4.57620 | kr.228.81 |
| 100 | kr.4.14190 | kr.414.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.3.78055 | kr.756.11 |
| 400 | kr.3.48003 | kr.1,392.01 |
| 600 | kr.3.32840 | kr.1,997.04 |
| 1.000 | kr.3.15929 | kr.3,159.29 |
| 1.400 | kr.3.05982 | kr.4,283.75 |
| 2.000 | kr.2.96376 | kr.5,927.52 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |




