
AFK157M80H32T-F | |
|---|---|
DigiKey Part Number | 338-2156-2-ND - Tape & Reel (TR) 338-2156-1-ND - Cut Tape (CT) 338-2156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M80H32T-F |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK157M80H32T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 320mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 10 | kr.14.78500 | kr.147.85 |
| 50 | kr.11.79880 | kr.589.94 |
| 100 | kr.10.85660 | kr.1,085.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.07365 | kr.2,014.73 |
| 400 | kr.9.42315 | kr.3,769.26 |
| 600 | kr.9.09493 | kr.5,456.96 |
| 1.000 | kr.8.72910 | kr.8,729.10 |
| 1.400 | kr.8.51403 | kr.11,919.64 |
| 2.000 | kr.8.30642 | kr.16,612.84 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |

