EEE-FK1K151AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.549
Unit Price: kr.10.21000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.15.15000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.414
Unit Price: kr.22.00000
Datasheet
150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1K151AQ

DigiKey Part Number
PCE4857TR-ND - Tape & Reel (TR)
PCE4857CT-ND - Cut Tape (CT)
PCE4857DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1K151AQ
Description
CAP ALUM 150UF 20% 80V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1K151AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Impedance
320 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV-FK1K151QPanasonic Industry1.549PCE3494CT-NDkr.10.21000Parametric Equivalent
EEV-FK1K151VPanasonic Industry0P124631CT-NDkr.15.15000Parametric Equivalent
UCD1K151MNQ1MSNichicon0UCD1K151MNQ1MTR-NDkr.0.00000Direct
AFK157M80H32T-FCornell Dubilier Knowles2.414338-2156-1-NDkr.22.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.65900kr.76.59
50kr.5.95080kr.297.54
100kr.5.41180kr.541.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.4.87165kr.974.33
400kr.4.50505kr.1,802.02
600kr.4.32008kr.2,592.05
1.000kr.4.11384kr.4,113.84
1.400kr.3.99261kr.5,589.65
2.000kr.3.87545kr.7,750.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250