Direct
MFR Recommended
Upgrade
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar




UCA2D151MHD6 | |
|---|---|
DigiKey Part Number | UCA2D151MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UCA2D151MHD6 |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D151MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.36 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2D151MHD6TN | Nichicon | 260 | 493-4764-1-ND | kr.18.78000 | Direct |
| UCS2D151MHD | Nichicon | 0 | 493-5870-ND | kr.18.14000 | MFR Recommended |
| UCY2E151MHD | Nichicon | 156 | 493-16719-ND | kr.21.67000 | Upgrade |
| UPT2D151MHD | Nichicon | 0 | 493-5683-ND | kr.6.35462 | Similar |
| EEU-EB2D151S | Panasonic Industry | 122 | P5920-ND | kr.17.88000 | Direct |










