Direct
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent




UCS2D151MHD | |
|---|---|
DigiKey Part Number | 493-5870-ND |
Manufacturer | |
Manufacturer Product Number | UCS2D151MHD |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D151MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 945 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D151MHD3 | Nichicon | 43 | 493-16711-ND | kr.14.17000 | Direct |
| UCS2D151MHD1TN | Nichicon | 353 | 493-13281-1-ND | kr.14.17000 | Parametric Equivalent |
| UCY2D151MHD3TN | Nichicon | 267 | 493-4800-1-ND | kr.14.17000 | Parametric Equivalent |
| EKXJ221ELL151ML25S | Chemi-Con | 963 | 565-EKXJ221ELL151ML25S-ND | kr.18.59000 | Upgrade |
| EKXG201ELL151ML25S | Chemi-Con | 44 | 565-1438-ND | kr.13.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.14000 | kr.18.14 |
| 10 | kr.12.07000 | kr.120.70 |
| 50 | kr.9.54960 | kr.477.48 |
| 400 | kr.7.54168 | kr.3,016.67 |
| 800 | kr.7.08481 | kr.5,667.85 |
| 1.200 | kr.6.85432 | kr.8,225.18 |
| 2.800 | kr.6.44647 | kr.18,050.12 |
| 5.200 | kr.6.20201 | kr.32,250.45 |
| Unit Price without VAT: | kr.18.14000 |
|---|---|
| Unit Price with VAT: | kr.22.67500 |





