Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UAQ2D151MHD6 | |
|---|---|
DigiKey Part Number | UAQ2D151MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UAQ2D151MHD6 |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAQ2D151MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 696 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D151MHD6 | Nichicon | 0 | 493-7017-ND | kr.7.06798 | Direct |
| UCS2E151MHD | Nichicon | 456 | 493-17597-ND | kr.18.72000 | Upgrade |
| UCY2E151MHD | Nichicon | 156 | 493-16719-ND | kr.21.67000 | Upgrade |
| UAS2D151MHD | Nichicon | 0 | 493-7016-ND | kr.7.39683 | Similar |
| UCY2D151MHD | Nichicon | 449 | 493-5452-ND | kr.16.47000 | Similar |










