150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCY2D151MHD6

DigiKey Part Number
493-16712-ND
Manufacturer
Manufacturer Product Number
UCY2D151MHD6
Description
CAP ALUM 150UF 20% 200V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2D151MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 443
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.37000kr.17.37
10kr.11.55700kr.115.57
50kr.9.12780kr.456.39
400kr.7.19218kr.2,876.87
800kr.6.75165kr.5,401.32
1.200kr.6.52938kr.7,835.26
2.800kr.6.13613kr.17,181.16
5.200kr.5.90038kr.30,681.98
Manufacturers Standard Package
Unit Price without VAT:kr.17.37000
Unit Price with VAT:kr.21.71250