



UCS2E151MHD | |
|---|---|
DigiKey Part Number | 493-17597-ND |
Manufacturer | |
Manufacturer Product Number | UCS2E151MHD |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E151MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.72000 | kr.18.72 |
| 10 | kr.12.47400 | kr.124.74 |
| 50 | kr.9.88160 | kr.494.08 |
| 100 | kr.9.06370 | kr.906.37 |
| 500 | kr.7.65752 | kr.3,828.76 |
| 1.000 | kr.7.21510 | kr.7,215.10 |
| 2.500 | kr.6.74319 | kr.16,857.98 |
| 5.000 | kr.6.45586 | kr.32,279.30 |
| Unit Price without VAT: | kr.18.72000 |
|---|---|
| Unit Price with VAT: | kr.23.40000 |

