150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ2D151MHD

DigiKey Part Number
493-17251-ND
Manufacturer
Manufacturer Product Number
URZ2D151MHD
Description
CAP ALUM 150UF 20% 200V RADIAL
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ2D151MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
816 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2D151MHDNichicon0493-5870-NDkr.18.14000MFR Recommended
UAS2D151MHD6Nichicon0493-7017-NDkr.7.06798Upgrade
UCS2E151MHDNichicon456493-17597-NDkr.18.72000Upgrade
UCY2E151MHDNichicon156493-16719-NDkr.21.67000Upgrade
UAS2D151MHDNichicon0493-7016-NDkr.7.39683Similar
In-Stock: 148
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.35000kr.21.35
10kr.14.33300kr.143.33
50kr.11.42000kr.571.00
100kr.10.50020kr.1,050.02
500kr.8.92028kr.4,460.14
1.000kr.8.42325kr.8,423.25
2.500kr.7.89317kr.19,732.92
5.000kr.7.57056kr.37,852.80
Manufacturers Standard Package
Unit Price without VAT:kr.21.35000
Unit Price with VAT:kr.26.68750