Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar




PCJ0G561MCL1GS | |
|---|---|
DigiKey Part Number | 493-3031-2-ND - Tape & Reel (TR) 493-3031-1-ND - Cut Tape (CT) 493-3031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G561MCL1GS |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G561MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.8.38800 | kr.83.88 |
| 50 | kr.6.54160 | kr.327.08 |
| 100 | kr.5.95900 | kr.595.90 |
| 500 | kr.4.95522 | kr.2,477.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.63930 | kr.4,639.30 |
| 2.000 | kr.4.37692 | kr.8,753.84 |
| 3.000 | kr.4.24457 | kr.12,733.71 |
| 5.000 | kr.4.09706 | kr.20,485.30 |
| 7.000 | kr.4.01039 | kr.28,072.73 |
| 10.000 | kr.3.92670 | kr.39,267.00 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |









