

RHA0G561MCN1GS | |
|---|---|
DigiKey Part Number | 493-3764-2-ND - Tape & Reel (TR) 493-3764-1-ND - Cut Tape (CT) 493-3764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0G561MCN1GS |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHA0G561MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 10 | kr.4.85800 | kr.48.58 |
| 50 | kr.3.71200 | kr.185.60 |
| 100 | kr.3.34910 | kr.334.91 |
| 500 | kr.2.72436 | kr.1,362.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.52762 | kr.2,527.62 |
| 2.000 | kr.2.36407 | kr.4,728.14 |
| 3.000 | kr.2.28156 | kr.6,844.68 |
| 5.000 | kr.2.18961 | kr.10,948.05 |
| 7.000 | kr.2.13556 | kr.14,948.92 |
| 10.000 | kr.2.08335 | kr.20,833.50 |
| 12.000 | kr.2.05854 | kr.24,702.48 |
| 24.000 | kr.1.98330 | kr.47,599.20 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |

