Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

APXA4R0ARA561MHC0G | |
|---|---|
DigiKey Part Number | 565-3107-2-ND - Tape & Reel (TR) 565-3107-1-ND - Cut Tape (CT) 565-3107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA561MHC0G |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.77 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.08085 | kr.2,432.34 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |









