PCS0G561MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 380
Unit Price: kr.13.14000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.95000
Datasheet

Similar


Nichicon
In Stock: 1.870
Unit Price: kr.13.14000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.71081
Datasheet

Similar


Nichicon
In Stock: 1.463
Unit Price: kr.7.88000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.48189
Datasheet

Similar


Nichicon
In Stock: 219
Unit Price: kr.10.13000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.95206
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.13.40000
Datasheet

Similar


Chemi-Con
In Stock: 2.000
Unit Price: kr.20.96000
Datasheet
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCS0G561MCL1GS

DigiKey Part Number
493-3965-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCS0G561MCL1GS
Description
CAP ALUM POLY 560UF 20% 4V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCS0G561MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
4 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
18mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF0G561MCL4GSNichicon380493-13984-1-NDkr.13.14000Similar
PCJ0G561MCL1GSNichicon0493-3031-1-NDkr.12.95000Similar
PCJ0G561MCL9GSNichicon1.870493-3032-1-NDkr.13.14000Similar
PCK0G561MCO1GSNichicon0493-3992-2-NDkr.3.71081Similar
RHA0G561MCN1GSNichicon1.463493-3764-1-NDkr.7.88000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.73190kr.3,731.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.73190
Unit Price with VAT:kr.4.66488