560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF0G561MCL4GS

DigiKey Part Number
493-13984-2-ND - Tape & Reel (TR)
493-13984-1-ND - Cut Tape (CT)
493-13984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF0G561MCL4GS
Description
CAP ALUM POLY 560UF 20% 4V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF0G561MCL4GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
4.52 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
4 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
13mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCJ0G561MCL9GSNichicon1.870493-3032-1-NDkr.13.14000Similar
RHA0G561MCN1GSNichicon1.463493-3764-1-NDkr.7.88000Similar
RPA0G561MCN1GSNichicon219493-3831-1-NDkr.10.13000Similar
APXE4R0ARA561MH70GChemi-Con2.000565-APXE4R0ARA561MH70GCT-NDkr.20.96000Similar
In-Stock: 380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.14000kr.13.14
10kr.8.59600kr.85.96
50kr.6.70880kr.335.44
100kr.6.11190kr.611.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.20300kr.2,081.20
800kr.4.85999kr.3,887.99
1.200kr.4.68694kr.5,624.33
2.000kr.4.49409kr.8,988.18
2.800kr.4.38071kr.12,265.99
4.000kr.4.27121kr.17,084.84
Manufacturers Standard Package
Unit Price without VAT:kr.13.14000
Unit Price with VAT:kr.16.42500