Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent




PCJ0G331MCL1GS | |
|---|---|
DigiKey Part Number | 493-3030-2-ND - Tape & Reel (TR) 493-3030-1-ND - Cut Tape (CT) 493-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| 10 | kr.6.82900 | kr.68.29 |
| 50 | kr.5.28540 | kr.264.27 |
| 100 | kr.4.79810 | kr.479.81 |
| 500 | kr.3.95986 | kr.1,979.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.69571 | kr.3,695.71 |
| 2.000 | kr.3.47638 | kr.6,952.76 |
| 3.000 | kr.3.36570 | kr.10,097.10 |
| 5.000 | kr.3.24239 | kr.16,211.95 |
| 7.000 | kr.3.16991 | kr.22,189.37 |
| 10.000 | kr.3.09992 | kr.30,999.20 |
| 12.000 | kr.3.06664 | kr.36,799.68 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |












