



PCS0G331MCL1GS | |
|---|---|
DigiKey Part Number | 493-3963-2-ND - Tape & Reel (TR) 493-3963-1-ND - Cut Tape (CT) 493-3963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0G331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS0G331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.77000 | kr.9.77 |
| 10 | kr.5.83200 | kr.58.32 |
| 50 | kr.4.87000 | kr.243.50 |
| 100 | kr.4.41480 | kr.441.48 |
| 500 | kr.3.63090 | kr.1,815.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.38411 | kr.3,384.11 |
| 2.000 | kr.3.17912 | kr.6,358.24 |
| 3.000 | kr.3.07568 | kr.9,227.04 |
| 5.000 | kr.2.96038 | kr.14,801.90 |
| Unit Price without VAT: | kr.9.77000 |
|---|---|
| Unit Price with VAT: | kr.12.21250 |

