
A765EB337M0GLAE014 | |
|---|---|
DigiKey Part Number | 399-A765EB337M0GLAE014TR-ND - Tape & Reel (TR) 399-A765EB337M0GLAE014CT-ND - Cut Tape (CT) 399-A765EB337M0GLAE014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB337M0GLAE014 |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB337M0GLAE014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 158 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.1.98000 | kr.19.80 |
| 50 | kr.1.46080 | kr.73.04 |
| 100 | kr.1.29690 | kr.129.69 |
| 500 | kr.1.01312 | kr.506.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.92361 | kr.923.61 |
| 2.000 | kr.0.84908 | kr.1,698.16 |
| 3.000 | kr.0.81147 | kr.2,434.41 |
| 5.000 | kr.0.76952 | kr.3,847.60 |
| 7.000 | kr.0.74484 | kr.5,213.88 |
| 10.000 | kr.0.72102 | kr.7,210.20 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

