330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVPC330MV

DigiKey Part Number
P16577TR-ND - Tape & Reel (TR)
P16577CT-ND - Cut Tape (CT)
P16577DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVPC330MV
Description
CAP ALUM POLY 330UF 20% 4V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SVPC330MV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
158 mA @ 120 Hz
Ripple Current @ High Frequency
3.16 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.7.13900kr.71.39
50kr.5.52980kr.276.49
100kr.5.02250kr.502.25
500kr.4.14838kr.2,074.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.80210kr.3,802.10
2.000kr.3.57766kr.7,155.32
3.000kr.3.46447kr.10,393.41
5.000kr.3.33830kr.16,691.50
7.000kr.3.26417kr.22,849.19
10.000kr.3.19255kr.31,925.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250