
APXF4R0ARA331MF61G | |
|---|---|
DigiKey Part Number | 565-3162-2-ND - Tape & Reel (TR) 565-3162-1-ND - Cut Tape (CT) 565-3162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF4R0ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXF4R0ARA331MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.53700 | kr.35.37 |
| 50 | kr.2.66580 | kr.133.29 |
| 100 | kr.2.39000 | kr.239.00 |
| 500 | kr.1.91434 | kr.957.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.51208 | kr.1,512.08 |
| 2.000 | kr.1.40171 | kr.2,803.42 |
| 3.000 | kr.1.34601 | kr.4,038.03 |
| 5.000 | kr.1.28389 | kr.6,419.45 |
| 7.000 | kr.1.24737 | kr.8,731.59 |
| 10.000 | kr.1.21210 | kr.12,121.00 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

