EKMT421VSN181MP40S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 600
Unit Price: kr.72.53000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.30.07885
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: kr.68.79000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.30.07885
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.38092
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.24.95931
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.19215
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.04930
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.19770
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.28025
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.44.32000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.75085
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: kr.41.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 254
Unit Price: kr.38.17000
Datasheet
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMT421VSN181MP40S

DigiKey Part Number
EKMT421VSN181MP40S-ND
Manufacturer
Manufacturer Product Number
EKMT421VSN181MP40S
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMT421VSN181MP40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.34 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.9162 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.673" (42.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKHS451VSN181MP40SChemi-Con600565-EKHS451VSN181MP40S-NDkr.72.53000Parametric Equivalent
EKMS421VSN181MP40SChemi-Con0EKMS421VSN181MP40S-NDkr.30.07885Parametric Equivalent
ELHS451VSN181MP40SChemi-Con400565-ELHS451VSN181MP40S-NDkr.68.79000Parametric Equivalent
ELXS421VSN181MP40SChemi-Con0ELXS421VSN181MP40S-NDkr.30.07885Parametric Equivalent
381LR181M450H042Cornell Dubilier Knowles0381LR181M450H042-NDkr.25.38092Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.31.94375kr.6,388.75
Manufacturers Standard Package
Unit Price without VAT:kr.31.94375
Unit Price with VAT:kr.39.92969