ELXS421VSN181MP40S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: kr.68.79000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.19770
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.28025
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.75085
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: kr.41.46000
Datasheet
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS421VSN181MP40S

DigiKey Part Number
ELXS421VSN181MP40S-ND
Manufacturer
Manufacturer Product Number
ELXS421VSN181MP40S
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS421VSN181MP40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.4872 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.30.07885kr.6,015.77
Manufacturers Standard Package
Unit Price without VAT:kr.30.07885
Unit Price with VAT:kr.37.59856