Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQS2W271MELC30 | |
|---|---|
DigiKey Part Number | 493-7806-ND |
Manufacturer | |
Manufacturer Product Number | LQS2W271MELC30 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2W271MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7589 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2W271MELC30 | Nichicon | 0 | 493-8406-ND | kr.57.37000 | Parametric Equivalent |
| LGW2W271MELC30 | Nichicon | 619 | 493-8572-ND | kr.61.41000 | Parametric Equivalent |
| LGX2W271MELC30 | Nichicon | 185 | 493-8577-ND | kr.62.43000 | Parametric Equivalent |
| 450NXG270MEFC35X30 | Rubycon | 0 | 450NXG270MEFC35X30-ND | kr.30.95840 | Direct |
| EKMS451VSN271MA30S | Chemi-Con | 400 | 565-EKMS451VSN271MA30S-ND | kr.88.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.30.14880 | kr.6,029.76 |
| Unit Price without VAT: | kr.30.14880 |
|---|---|
| Unit Price with VAT: | kr.37.68600 |












