LGN2W271MELC30 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 175
Unit Price: kr.7.46000
Datasheet

Similar


Nichicon
In Stock: 184
Unit Price: kr.7.20000
Datasheet

Similar


Nichicon
In Stock: 155
Unit Price: kr.7.46000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.09000
Datasheet

Similar


Nichicon
In Stock: 482
Unit Price: kr.8.18000
Datasheet

Similar


Nichicon
In Stock: 419
Unit Price: kr.7.36000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.6.89000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.7.62000
Datasheet

Similar


Nichicon
In Stock: 732
Unit Price: kr.7.89000
Datasheet

Similar


Nichicon
In Stock: 96
Unit Price: kr.7.79000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.7.96000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 620
Unit Price: kr.8.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 191
Unit Price: kr.8.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.99740
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2W271MELC30

DigiKey Part Number
493-8406-ND
Manufacturer
Manufacturer Product Number
LGN2W271MELC30
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2W271MELC30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Ripple Current @ High Frequency
1.7589 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.74000kr.56.74
10kr.40.25900kr.402.59
50kr.33.45620kr.1,672.81
200kr.29.53615kr.5,907.23
600kr.27.31462kr.16,388.77
1.000kr.26.48465kr.26,484.65
Manufacturers Standard Package
Unit Price without VAT:kr.56.74000
Unit Price with VAT:kr.70.92500