LQS2G391MELB40 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 68
Unit Price: kr.59.15000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.30.44480
Datasheet

Upgrade


Nichicon
In Stock: 174
Unit Price: kr.65.27000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.55.30000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.32.52480
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.31.08990
Datasheet

Direct


Rubycon
In Stock: 99
Unit Price: kr.69.40000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.31.80800
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 320
Unit Price: kr.68.50000
Datasheet

Direct


Chemi-Con
In Stock: 96
Unit Price: kr.74.05000
Datasheet

Direct


Chemi-Con
In Stock: 381
Unit Price: kr.53.28000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.32.71940
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.33.59740
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.18.30660
Datasheet
LQS Series 30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQS Series 30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2G391MELB40

DigiKey Part Number
493-7677-ND
Manufacturer
Manufacturer Product Number
LQS2G391MELB40
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2G391MELB40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
1.859 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.49000kr.55.49
10kr.39.38600kr.393.86
50kr.32.73720kr.1,636.86
200kr.28.90690kr.5,781.38
600kr.26.73600kr.16,041.60
1.000kr.25.92512kr.25,925.12
Manufacturers Standard Package
Unit Price without VAT:kr.55.49000
Unit Price with VAT:kr.69.36250