



LQSW6391MELB40 | |
|---|---|
DigiKey Part Number | 493-7800-ND |
Manufacturer | |
Manufacturer Product Number | LQSW6391MELB40 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQSW6391MELB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.61 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3023 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.63000 | kr.66.63 |
| 10 | kr.47.71500 | kr.477.15 |
| 50 | kr.39.91920 | kr.1,995.96 |
| 200 | kr.35.42760 | kr.7,085.52 |
| 600 | kr.32.88210 | kr.19,729.26 |
| 1.000 | kr.31.93122 | kr.31,931.22 |
| Unit Price without VAT: | kr.66.63000 |
|---|---|
| Unit Price with VAT: | kr.83.28750 |

