420VXH390MEFC30X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 95
Unit Price: kr.77.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.45.85710
Datasheet

Parametric Equivalent


Rubycon
In Stock: 92
Unit Price: kr.95.83000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.51.52775
Datasheet

Upgrade


Chemi-Con
In Stock: 210
Unit Price: kr.115.51000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 105
Unit Price: kr.48.59000
Datasheet
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXH390MEFC30X40

DigiKey Part Number
420VXH390MEFC30X40-ND
Manufacturer
Manufacturer Product Number
420VXH390MEFC30X40
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420VXH390MEFC30X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.83 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.562 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450GXK390MEFCSN30X40Rubycon951189-450GXK390MEFCSN30X40-NDkr.77.18000Parametric Equivalent
475VXT390MEFCSN30X40Rubycon01189-475VXT390MEFCSN30X40-NDkr.45.85710Parametric Equivalent
500VXT390MEFCSN30X40Rubycon921189-500VXT390MEFCSN30X40-NDkr.95.83000Parametric Equivalent
ELXS421VSN391MR40SChemi-Con0ELXS421VSN391MR40S-NDkr.51.52775Direct
ELHS451VSN391MR40SChemi-Con210565-5104-NDkr.115.51000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.33.64990kr.3,364.99
Manufacturers Standard Package
Unit Price without VAT:kr.33.64990
Unit Price with VAT:kr.42.06238