LQS2G391MELA50 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.55.16000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 186
Unit Price: kr.76.14000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.29.22835
Datasheet

Direct


Chemi-Con
In Stock: 480
Unit Price: kr.85.15000
Datasheet

Direct


Chemi-Con
In Stock: 200
Unit Price: kr.112.41000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.36.84871
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.33.72880
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.57.63000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.33.80075
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.02840
Datasheet

Parametric Equivalent


Rubycon
In Stock: 115
Unit Price: kr.73.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.48245
Datasheet

Parametric Equivalent


Rubycon
In Stock: 401
Unit Price: kr.78.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 163
Unit Price: kr.81.98000
Datasheet
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2G391MELA50

DigiKey Part Number
493-7679-ND
Manufacturer
Manufacturer Product Number
LQS2G391MELA50
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2G391MELA50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.859 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2G391MELA50Nichicon0493-7103-NDkr.55.16000Parametric Equivalent
LGX2G391MELA50Nichicon186493-7878-NDkr.76.14000Parametric Equivalent
400MXK390MEFC25X40Rubycon0400MXK390MEFC25X40-NDkr.29.22835Direct
EKMS401VSN391MQ50SChemi-Con480565-EKMS401VSN391MQ50S-NDkr.85.15000Direct
ELXS401VSN391MQ50SChemi-Con200565-ELXS401VSN391MQ50S-NDkr.112.41000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.61.24000kr.61.24
10kr.43.64500kr.436.45
50kr.36.38780kr.1,819.39
250kr.31.66576kr.7,916.44
500kr.30.18144kr.15,090.72
1.000kr.28.94945kr.28,949.45
Manufacturers Standard Package
Unit Price without VAT:kr.61.24000
Unit Price with VAT:kr.76.55000