
ELXS401VSN391MQ50S | |
|---|---|
DigiKey Part Number | 565-ELXS401VSN391MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS401VSN391MQ50S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS401VSN391MQ50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.66 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3738 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.34000 | kr.73.34 |
| 10 | kr.48.29100 | kr.482.91 |
| 50 | kr.44.45080 | kr.2,222.54 |
| 200 | kr.39.59525 | kr.7,919.05 |
| 600 | kr.36.55302 | kr.21,931.81 |
| Unit Price without VAT: | kr.73.34000 |
|---|---|
| Unit Price with VAT: | kr.91.67500 |

