LGN2G391MELA50 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.30.26664
Datasheet

Direct


Nichicon
In Stock: 248
Unit Price: kr.63.08000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.25.17520
Datasheet

Similar


Nichicon
In Stock: 123
Unit Price: kr.62.58000
Datasheet

Similar


Nichicon
In Stock: 90
Unit Price: kr.64.10000
Datasheet

Similar


Nichicon
In Stock: 307
Unit Price: kr.63.21000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.56.87000
Datasheet

Similar


Nichicon
In Stock: 118
Unit Price: kr.57.38000
Datasheet

Similar


Nichicon
In Stock: 107
Unit Price: kr.57.50000
Datasheet

Similar


Nichicon
In Stock: 7.566
Unit Price: kr.58.14000
Datasheet

Similar


Nichicon
In Stock: 109
Unit Price: kr.64.54000
Datasheet

Similar


Nichicon
In Stock: 115
Unit Price: kr.63.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 186
Unit Price: kr.76.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.61.24000
Datasheet
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2G391MELA50

DigiKey Part Number
493-7103-ND
Manufacturer
Manufacturer Product Number
LGN2G391MELA50
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2G391MELA50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
2.2165 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.16000kr.55.16
10kr.39.06700kr.390.67
50kr.32.42520kr.1,621.26
250kr.28.10600kr.7,026.50
500kr.26.74820kr.13,374.10
1.000kr.25.62089kr.25,620.89
2.500kr.24.56638kr.61,415.95
Manufacturers Standard Package
Unit Price without VAT:kr.55.16000
Unit Price with VAT:kr.68.95000