450MXK390MEFC25X50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 400
Unit Price: kr.79.42000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 163
Unit Price: kr.82.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.49.07720
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.46.19240
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.117.50000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXK390MEFC25X50

DigiKey Part Number
450MXK390MEFC25X50-ND
Manufacturer
Manufacturer Product Number
450MXK390MEFC25X50
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXK390MEFC25X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.856 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXK390MEFCSN25X50Rubycon4001189-2631-NDkr.79.42000Parametric Equivalent
450VXT390MEFCSN25X45Rubycon1631189-450VXT390MEFCSN25X45-NDkr.82.88000Parametric Equivalent
475MXT390MEFCSN25X45Rubycon01189-475MXT390MEFCSN25X45-NDkr.49.07720Parametric Equivalent
475VXT390MEFCSN25X50Rubycon01189-475VXT390MEFCSN25X50-NDkr.46.19240Parametric Equivalent
EKHS451VSN391MQ45SChemi-Con0565-EKHS451VSN391MQ45S-NDkr.117.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.35.87420kr.7,174.84
Manufacturers Standard Package
Unit Price without VAT:kr.35.87420
Unit Price with VAT:kr.44.84275