LLS2W121MELZ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.35.12000
Datasheet

Similar


Nichicon
In Stock: 488
Unit Price: kr.26.12000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.63210
Datasheet

Similar


Nichicon
In Stock: 145
Unit Price: kr.28.53000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.38.61000
Datasheet

Similar


Chemi-Con
In Stock: 25
Unit Price: kr.43.49000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.36.86560
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.15.86420
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.25866
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.66083
Datasheet

Parametric Equivalent


Rubycon
In Stock: 44
Unit Price: kr.39.56000
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2W121MELZ

DigiKey Part Number
493-2601-ND
Manufacturer
Manufacturer Product Number
LLS2W121MELZ
Description
CAP ALUM 120UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2W121MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGW2W121MELZ35Nichicon0493-3234-NDkr.35.12000Upgrade
LLS2W121MELANichicon488493-2602-NDkr.26.12000Similar
LLS2W121MELBNichicon0493-2603-NDkr.14.63210Similar
LLS2W121MELYNichicon145493-2600-NDkr.28.53000Similar
380LQ121M450H022Cornell Dubilier Knowles0338-3306-NDkr.38.61000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.12.73680kr.3,184.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.73680
Unit Price with VAT:kr.15.92100