LGW2W121MELZ35 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.09172
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.94464
Datasheet

Similar


Nichicon
In Stock: 81
Unit Price: kr.33.16000
Datasheet

Similar


Nichicon
In Stock: 138
Unit Price: kr.34.93000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.80136
Datasheet

Similar


Nichicon
In Stock: 234
Unit Price: kr.34.05000
Datasheet

Similar


Nichicon
In Stock: 724
Unit Price: kr.33.98000
Datasheet

Similar


Nichicon
In Stock: 49
Unit Price: kr.36.46000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.16.28620
Datasheet

Similar


Nichicon
In Stock: 123
Unit Price: kr.35.63000
Datasheet

Similar


Nichicon
In Stock: 334
Unit Price: kr.36.33000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.41.72000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.45.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 368
Unit Price: kr.35.12000
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2W121MELZ35

DigiKey Part Number
493-3234-ND
Manufacturer
Manufacturer Product Number
LGW2W121MELZ35
Description
CAP ALUM 120UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2W121MELZ35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.6445 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2W121MELA30Nichicon0493-8066-NDkr.15.09172Similar
LAR2W121MELZ35Nichicon0493-3263-NDkr.14.94464Similar
LGG2W121MELA25Nichicon81493-8219-NDkr.33.16000Similar
LGG2W121MELZ30Nichicon138493-8218-NDkr.34.93000Similar
LGN2W121MELA30Nichicon0493-8398-NDkr.14.80136Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.12000kr.35.12
10kr.24.23800kr.242.38
50kr.19.73900kr.986.95
100kr.18.32070kr.1,832.07
500kr.15.88526kr.7,942.63
1.000kr.15.11970kr.15,119.70
2.500kr.14.30350kr.35,758.75
Manufacturers Standard Package
Unit Price without VAT:kr.35.12000
Unit Price with VAT:kr.43.90000