22mmx30mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ451VSN121MP30S

DigiKey Part Number
565-2786-ND
Manufacturer
Manufacturer Product Number
ESMQ451VSN121MP30S
Description
CAP ALUM 120UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.487 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.05000$4.05
10$2.75500$27.55
50$2.21720$110.86
200$1.90665$381.33
600$1.73043$1,038.26
1.000$1.66458$1,664.58
2.600$1.56320$4,064.32
5.000$1.54280$7,714.00
Manufacturers Standard Package
Unit Price without VAT:$4.05000
Unit Price with VAT:$5.06250