Direct
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

380LQ121M450H022 | |
|---|---|
DigiKey Part Number | 338-3306-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ121M450H022 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.656Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.656Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.46 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.61000 | kr.36.61 |
| 10 | kr.25.36300 | kr.253.63 |
| 50 | kr.20.71560 | kr.1,035.78 |
| 100 | kr.19.25120 | kr.1,925.12 |
| 500 | kr.16.73638 | kr.8,368.19 |
| 1.000 | kr.15.94598 | kr.15,945.98 |
| 2.500 | kr.15.32160 | kr.38,304.00 |
| Unit Price without VAT: | kr.36.61000 |
|---|---|
| Unit Price with VAT: | kr.45.76250 |












