LKX2D471MESA30 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.16.73164
Datasheet

Similar


Nichicon
In Stock: 179
Unit Price: kr.41.15000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.885
Unit Price: kr.33.95000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 33
Unit Price: kr.27.58000
Datasheet

Upgrade


Rubycon
In Stock: 812
Unit Price: kr.30.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.81915
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.80020
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.02255
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.86090
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.268
Unit Price: kr.35.11000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.21609
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.23.82215
Datasheet

Parametric Equivalent


TDK
In Stock: 511
Unit Price: kr.31.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 481
Unit Price: kr.50.35000
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2D471MESA30

DigiKey Part Number
LKX2D471MESA30-ND
Manufacturer
Manufacturer Product Number
LKX2D471MESA30
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2D471MESA30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Ripple Current @ High Frequency
2.22 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.17.63748kr.4,409.37
Manufacturers Standard Package
Unit Price without VAT:kr.17.63748
Unit Price with VAT:kr.22.04685